Part Details for RK73H1ETP1202F by KOA Speer Electronics Inc
Overview of RK73H1ETP1202F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP1202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8872 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 12K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 7097 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for RK73H1ETP1202F
RK73H1ETP1202F CAD Models
RK73H1ETP1202F Part Data Attributes:
|
RK73H1ETP1202F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP1202F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION; STANDARD : MIL-R-55342F | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP1202F
This table gives cross-reference parts and alternative options found for RK73H1ETP1202F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP1202F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005F123CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ETP1202F vs RCS1005F123CS |
RK73H1ELBC1202F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 12000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP1202F vs RK73H1ELBC1202F |
RK73H1EGBC1202F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 12000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP1202F vs RK73H1EGBC1202F |
RMCS1/16S12K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ETP1202F vs RMCS1/16S12K1%R |
RK73H1ETBC1202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP1202F vs RK73H1ETBC1202F |
RK73H1ETQTP1202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP1202F vs RK73H1ETQTP1202F |
CR201202F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1ETP1202F vs CR201202F-13 |