Part Details for RK73H1ERTTPS6980F by KOA Corporation
Overview of RK73H1ERTTPS6980F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPS6980F
RK73H1ERTTPS6980F CAD Models
RK73H1ERTTPS6980F Part Data Attributes
|
RK73H1ERTTPS6980F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS6980F
KOA Corporation
RES,SMT,THICK FILM,698 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS6980F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02FLD--698R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS6980F vs CR-02FLD--698R |
CRG0402F698R | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 698ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | RK73H1ERTTPS6980F vs CRG0402F698R |
RC0402FR-13698RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS6980F vs RC0402FR-13698RL |
RC0402FR-07698RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS6980F vs RC0402FR-07698RP |
RMCS0402FT698R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPS6980F vs RMCS0402FT698R |
CRCW0402698RFKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1ERTTPS6980F vs CRCW0402698RFKTD |
CR1/16S6980FV | Fixed Resistor, 0.063W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ERTTPS6980F vs CR1/16S6980FV |
9C04021A6980FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS6980F vs 9C04021A6980FKPF3 |
CR0402-16W-6980FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ERTTPS6980F vs CR0402-16W-6980FT |
MC00625W04021698R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ERTTPS6980F vs MC00625W04021698R |