Part Details for RK73H1ERTTP3302F by KOA Speer Electronics Inc
Overview of RK73H1ERTTP3302F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ERTTP3302F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ERTTP3302FCT-ND
|
DigiKey | RES 33K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28310 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
660-RK73H1ERTTP3302F
|
Mouser Electronics | Thick Film Resistors - SMD 33K ohm 1% 0.1W AEC- RoHS: Compliant | 27082 |
|
$0.0120 / $0.1500 | Buy Now |
DISTI #
RK73H1ERTTP3302F
|
TTI | Thick Film Resistors - SMD 33K ohm 1% 0.1W AEC- pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0117 / $0.0167 | Buy Now |
DISTI #
SMC-RK73H1ERTTP3302F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 90000 |
|
RFQ |
Part Details for RK73H1ERTTP3302F
RK73H1ERTTP3302F CAD Models
RK73H1ERTTP3302F Part Data Attributes
|
RK73H1ERTTP3302F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP3302F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP3302F
This table gives cross-reference parts and alternative options found for RK73H1ERTTP3302F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP3302F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ELBK3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ELBK3302F |
RK73H1ERTBK3302F | RES,SMT,THICK FILM,33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTP3302F vs RK73H1ERTBK3302F |
RK73H1ETBK3302F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ETBK3302F |
RK73H1ETTP3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ETTP3302F |
SR0402FR-0733KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTP3302F vs SR0402FR-0733KL |
RK73H1ELTPL3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ELTPL3302F |
RK73H1ELTP3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ELTP3302F |
RK73H1ETTPL3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ETTPL3302F |
RK73H1EGTP3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1EGTP3302F |
RK73H1ELTPD3302F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP3302F vs RK73H1ELTPD3302F |