Part Details for RK73H1ERTTP1210F by KOA Speer Electronics Inc
Overview of RK73H1ERTTP1210F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ERTTP1210F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ERTTP1210FCT-ND
|
DigiKey | RES 121 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26396 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
660-RK73H1ERTTP1210F
|
Mouser Electronics | Thick Film Resistors - SMD 121 ohm 1% 0.1W AEC- RoHS: Compliant | 8200 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
RK73H1ERTTP1210F
|
TTI | Thick Film Resistors - SMD 121 ohm 1% 0.1W AEC- pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0117 / $0.0149 | Buy Now |
Part Details for RK73H1ERTTP1210F
RK73H1ERTTP1210F CAD Models
RK73H1ERTTP1210F Part Data Attributes
|
RK73H1ERTTP1210F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTP1210F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTP1210F
This table gives cross-reference parts and alternative options found for RK73H1ERTTP1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTP1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPL1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1EGTPL1210F |
RK73H1ETTPD1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ETTPD1210F |
RK73H1ETTPL1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ETTPL1210F |
RK73H1EGTPD1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1EGTPD1210F |
RK73H1ERTTPD1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ERTTPD1210F |
RK73H1ELBK1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ELBK1210F |
RK73H1ELTPL1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ELTPL1210F |
RK73H1ERTTPL1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ERTTPL1210F |
RK73H1EGTP1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1EGTP1210F |
RK73H1ELTP1210F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTP1210F vs RK73H1ELTP1210F |