-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1ELTP7501F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 7.5Kohms 1% | 0 |
|
$0.0160 / $0.1500 | Order Now |
|
Bristol Electronics | 9811 |
|
RFQ | ||
|
Quest Components | RES,RUTHENIUM OXIDE,7.5KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 13376 |
|
$0.0183 / $0.0564 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,7.5KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 7848 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | RES,RUTHENIUM OXIDE,7.5KOHMS,50WV,1+/-% TOL,-100,100PPM-TC,0402-CASE | 7174 |
|
$0.0105 / $0.1050 | Buy Now |
DISTI #
RK73H1ELTP7501F
|
TTI | Thick Film Resistors - SMD 0.1watt 7.5Kohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0151 / $0.0170 | Buy Now |
|
Ameya Holding Limited | 57858 |
|
RFQ | ||
DISTI #
SMC-RK73H1ELTP7501F
|
Sensible Micro Corporation | Resistor, Metal Film, 7.5K Ohm, 50V, 1±%, 100Ppm, 0402 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 10+ Container: Tape & Reel | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ELTP7501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP7501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ELTP7501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP7501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ETTP7501F | KOA Speer Electronics Inc | $0.0062 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1ETTP7501F |
SR0402FR-7W7K5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs SR0402FR-7W7K5L |
RK73H1EGTPL7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1EGTPL7501F |
RK73H1EGTP7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1EGTP7501F |
RK73H1ERTTPD7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1ELTP7501F vs RK73H1ERTTPD7501F |
RK73H1ETBK7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ELTP7501F vs RK73H1ETBK7501F |
RK73H1ETTPL7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1ETTPL7501F |
RK73H1ERTTPL7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1ERTTPL7501F |
RK73H1EGTPD7501F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ELTP7501F vs RK73H1EGTPD7501F |
RK73H1ERTTPD7501F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,7.5K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ELTP7501F vs RK73H1ERTTPD7501F |