Part Details for RK73H1ELTP5761F by KOA Corporation
Overview of RK73H1ELTP5761F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ELTP5761F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 5.76K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 89883 |
|
$0.0202 / $0.0768 | Buy Now |
Part Details for RK73H1ELTP5761F
RK73H1ELTP5761F CAD Models
RK73H1ELTP5761F Part Data Attributes
|
RK73H1ELTP5761F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP5761F
KOA Corporation
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 5760ohm, SURFACE MOUNT, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KOA CORP | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |