Part Details for RK73H1ELTP2372F by KOA Speer Electronics Inc
Overview of RK73H1ELTP2372F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ELTP2372F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 23700 ohm, SURFACE MOUNT, 0402 | 6219 |
|
$0.0498 / $0.1660 | Buy Now |
DISTI #
RK73H1ELTP2372F
|
TTI | Thick Film Resistors - SMD 0.1watts 23.7Kohms Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0157 / $0.0174 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2800 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1ELTP2372F
RK73H1ELTP2372F CAD Models
RK73H1ELTP2372F Part Data Attributes:
|
RK73H1ELTP2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ELTP2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ELTP2372F
This table gives cross-reference parts and alternative options found for RK73H1ELTP2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ELTP2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-7W23K7L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ELTP2372F vs SR0402FR-7W23K7L |
RK73H1ERTTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ELTP2372F vs RK73H1ERTTPD2372F |
RK73H1ERTBK2372F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ELTP2372F vs RK73H1ERTBK2372F |
RK73H1ETTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP2372F vs RK73H1ETTPD2372F |
RK73H1ELTPD2372F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ELTP2372F vs RK73H1ELTPD2372F |