Part Details for RK73G2BTTD3900D by KOA Speer Electronics Inc
Overview of RK73G2BTTD3900D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G2BTTD3900D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G2BTTD3900DTR-ND
|
DigiKey | RESISTOR THICK FILM 1206 Min Qty: 5000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 | Buy Now |
DISTI #
69064504
|
Verical | Res Thick Film 1206 390 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1316 Package Multiple: 1 Date Code: 2212 | Americas - 5000 |
|
$0.0224 / $0.0238 | Buy Now |
DISTI #
C1S413111735419
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0179 / $0.0206 | Buy Now |
Part Details for RK73G2BTTD3900D
RK73G2BTTD3900D CAD Models
RK73G2BTTD3900D Part Data Attributes
|
RK73G2BTTD3900D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2BTTD3900D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73G2BTTD3900D
This table gives cross-reference parts and alternative options found for RK73G2BTTD3900D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2BTTD3900D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BLTD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BLTD3900D |
AC1206DRE13390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73G2BTTD3900D vs AC1206DRE13390RL |
RK73G2BRTTD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BRTTD3900D |
RK73G2BTTDB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BTTDB3900D |
RK73G2BLTDB3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BLTDB3900D |
RE1206DRE10390RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RK73G2BTTD3900D vs RE1206DRE10390RL |
CR1206TTC50V390R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RK73G2BTTD3900D vs CR1206TTC50V390R+-0.5% |
RS73G2BRTTD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RS73G2BRTTD3900D |
RK73G2BLTDD3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BLTDD3900D |
RK73G2BTTED3900D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G2BTTD3900D vs RK73G2BTTED3900D |