Part Details for RK73G2ARTTD2943C by KOA Speer Electronics Inc
Overview of RK73G2ARTTD2943C by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G2ARTTD2943C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G2ARTTD2943CCT-ND
|
DigiKey | RES 294K OHM 0.25% 1/8W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0735 | Buy Now |
DISTI #
660-RK73G2ARTTD2943C
|
Mouser Electronics | Thick Film Resistors - SMD 0805 294kOhm 0.125W 0.25% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.3800 | Order Now |
Part Details for RK73G2ARTTD2943C
RK73G2ARTTD2943C CAD Models
RK73G2ARTTD2943C Part Data Attributes
|
RK73G2ARTTD2943C
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G2ARTTD2943C
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RK73G2ARTTD2943C
This table gives cross-reference parts and alternative options found for RK73G2ARTTD2943C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G2ARTTD2943C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05CV-2943P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTD2943C vs FCF05CV-2943P |
RK73G2ARTTDD2943C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTD2943C vs RK73G2ARTTDD2943C |
FCF05CV-2943PW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTD2943C vs FCF05CV-2943PW |
CR0805TTC50W294K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RK73G2ARTTD2943C vs CR0805TTC50W294K+-0.25% |
FCF05CP2943P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTD2943C vs FCF05CP2943P |
CR-05CEF--294K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73G2ARTTD2943C vs CR-05CEF--294K |
FCF05CW-2943P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73G2ARTTD2943C vs FCF05CW-2943P |
RK73G2ATTD2943C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTD2943C vs RK73G2ATTD2943C |
CRCW0805-P5029430.25%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | RK73G2ARTTD2943C vs CRCW0805-P5029430.25%RT1 |
RK73G2ARTTE2943C | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 294000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73G2ARTTD2943C vs RK73G2ARTTE2943C |