Part Details for RK73G1JTTD3091D by KOA Speer Electronics Inc
Overview of RK73G1JTTD3091D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1JTTD3091D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1JTTD3091DCT-ND
|
DigiKey | RES 3.09K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0444 / $0.0568 | Buy Now |
Part Details for RK73G1JTTD3091D
RK73G1JTTD3091D CAD Models
RK73G1JTTD3091D Part Data Attributes
|
RK73G1JTTD3091D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JTTD3091D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JTTD3091D
This table gives cross-reference parts and alternative options found for RK73G1JTTD3091D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD3091D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD3091D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73G1JTTD3091D vs RK73G1JLTPD3091D |
CDF06033K090.5%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD3091D vs CDF06033K090.5%50PPM/KKS |
RGC0603DTC3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73G1JTTD3091D vs RGC0603DTC3K09 |
CDP06033K090.5%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD3091D vs CDP06033K090.5%50PPM/KNS |
CDF06033K090.5%50PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RK73G1JTTD3091D vs CDF06033K090.5%50PPM/KNP10 |
CPG0603D3K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | RK73G1JTTD3091D vs CPG0603D3K09 |
CRCW06033K09DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD3091D vs CRCW06033K09DHEAP |
AC0603DRE133K09L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73G1JTTD3091D vs AC0603DRE133K09L |
CR0603TTC50X3.09K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RK73G1JTTD3091D vs CR0603TTC50X3.09K+-0.5% |
D11/CRCW0603-P503K090.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3090ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73G1JTTD3091D vs D11/CRCW0603-P503K090.5%ET8E3 |