RK73G1JTTD2702D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RK73G1JTTD2702D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73G1JTTD2702D by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73G1JTTD2702DCT-ND
DigiKey RES 27K OHM 0.5% 1/10W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0568
  • 5,000 $0.0444
$0.0444 / $0.0568 Buy Now
DISTI # C1S413111485587
Chip1Stop Res Thick Film 0603 27K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 2000
  • 50 $0.0088
  • 100 $0.0086
  • 200 $0.0084
  • 500 $0.0080
  • 1,000 $0.0079
  • 2,000 $0.0078
$0.0078 / $0.0088 Buy Now

CAD Models for RK73G1JTTD2702D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73G1JTTD2702D by KOA Speer Electronics Inc

RK73G1JTTD2702D
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RK73G1JTTD2702D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73G1JTTD2702D

This table gives cross-reference parts and alternative options found for RK73G1JTTD2702D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JTTD2702D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1JTTDB2702D RES,SMT,THICK FILM,27K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation RK73G1JTTD2702D vs RK73G1JTTDB2702D
RK73G1JTTP2702D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73G1JTTD2702D vs RK73G1JTTP2702D
ERJ3RBD2702V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RK73G1JTTD2702D vs ERJ3RBD2702V
RK73G1JLTP2702D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JTTD2702D vs RK73G1JLTP2702D
AC0603DRE0727KL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73G1JTTD2702D vs AC0603DRE0727KL
CR0603TTC50X27K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RK73G1JTTD2702D vs CR0603TTC50X27K+-0.5%
RK73G1JRTTP2702D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73G1JTTD2702D vs RK73G1JRTTP2702D
CR0603TC50X27K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc RK73G1JTTD2702D vs CR0603TC50X27K+-0.5%
RK73G1JTTPD2702D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc RK73G1JTTD2702D vs RK73G1JTTPD2702D
ACTR000603-2702DTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Chilisin Electronics Corp RK73G1JTTD2702D vs ACTR000603-2702DTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73G1JTTD2702D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73G1JTTD2702D by KOA Speer Electronics Inc

  • Please alert me when RK73G1JTTD2702D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73G1JTTD2702D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73G1JTTD2702D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73G1JTTD2702D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73G1JTTD2702D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73G1JTTD2702D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: