Part Details for RK73G1HTTC1103D by KOA Speer Electronics Inc
Overview of RK73G1HTTC1103D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1HTTC1103D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1HTTC1103DCT-ND
|
DigiKey | RES 110K OHM 0.5% 1/20W 0201 Min Qty: 1000 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0960 / $0.1309 | Buy Now |
Part Details for RK73G1HTTC1103D
RK73G1HTTC1103D CAD Models
RK73G1HTTC1103D Part Data Attributes
|
RK73G1HTTC1103D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1HTTC1103D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 0.14 | |
Category CO2 Kg | 4.54 | |
CO2 | 0.6356 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1317-36-8, 13463-67-7, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RK73G1HTTC1103D
This table gives cross-reference parts and alternative options found for RK73G1HTTC1103D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1HTTC1103D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1HTTCM1103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73G1HTTC1103D vs RK73G1HTTCM1103D |
RK73G1HTBK1103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | KOA Speer Electronics Inc | RK73G1HTTC1103D vs RK73G1HTBK1103D |
RGC1/20C1103DB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73G1HTTC1103D vs RGC1/20C1103DB |
RE0201DRE10110KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73G1HTTC1103D vs RE0201DRE10110KL |
RK73G1HTTA1103D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73G1HTTC1103D vs RK73G1HTTA1103D |
RE0201DRE07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73G1HTTC1103D vs RE0201DRE07110KL |
RGC1/20C114DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 110000ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73G1HTTC1103D vs RGC1/20C114DPA |
RK73G1HTBK1103D | RES,SMT,THICK FILM,110K OHMS,25WV,.5% +/-TOL,-50,50PPM TC,0201 CASE | KOA Corporation | RK73G1HTTC1103D vs RK73G1HTBK1103D |