Part Details for RK73G1ETTP3323D by KOA Speer Electronics Inc
Overview of RK73G1ETTP3323D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1ETTP3323D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9350
|
Newark | Res, 332K, 0.5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73G1ETTP3323D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
2019-RK73G1ETTP3323DCT-ND
|
DigiKey | RES 332K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0316 / $0.2800 | Buy Now |
DISTI #
660-RK73G1ETTP3323D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 332KOhms .5% 1/ RoHS: Compliant | 5143 |
|
$0.0310 / $0.3300 | Buy Now |
Part Details for RK73G1ETTP3323D
RK73G1ETTP3323D CAD Models
RK73G1ETTP3323D Part Data Attributes
|
RK73G1ETTP3323D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP3323D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTP3323D
This table gives cross-reference parts and alternative options found for RK73G1ETTP3323D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP3323D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ELTPS3323D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73G1ETTP3323D vs RK73G1ELTPS3323D |
RK73G1ELTPS3323D | RES,SMT,THICK FILM,332K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP3323D vs RK73G1ELTPS3323D |
TSR16UD3323V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RK73G1ETTP3323D vs TSR16UD3323V |
RGC1/16SC3323DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTP3323D vs RGC1/16SC3323DB |
RK73G1ETTPB3323D | RES,SMT,THICK FILM,332K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP3323D vs RK73G1ETTPB3323D |
RK73G1ELTPL3323D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP3323D vs RK73G1ELTPL3323D |
RK73G1ERTTPD3323D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP3323D vs RK73G1ERTTPD3323D |
CR103323DB | Fixed Resistor, 0.063W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73G1ETTP3323D vs CR103323DB |
RM04D3323CT50 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 332000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | RK73G1ETTP3323D vs RM04D3323CT50 |
RK73G1ERTTPL3323D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP3323D vs RK73G1ERTTPL3323D |