Part Details for RK73G1ETTP3303D by KOA Speer Electronics Inc
Overview of RK73G1ETTP3303D by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73G1ETTP3303D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73G1ETTP3303DCT-ND
|
DigiKey | RES 330K OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0431 / $0.0582 | Buy Now |
DISTI #
660-RK73G1ETTP3303D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 330KOhms .5% 1/ RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
DISTI #
69066437
|
Verical | Res Thick Film 0402 330K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3473 Package Multiple: 1 Date Code: 2135 | Americas - 3825 |
|
$0.0090 | Buy Now |
DISTI #
C1S413111734058
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 3825 |
|
$0.0075 / $0.0084 | Buy Now |
Part Details for RK73G1ETTP3303D
RK73G1ETTP3303D CAD Models
RK73G1ETTP3303D Part Data Attributes
|
RK73G1ETTP3303D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1ETTP3303D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73G1ETTP3303D
This table gives cross-reference parts and alternative options found for RK73G1ETTP3303D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP3303D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCR01PZPID3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RK73G1ETTP3303D vs MCR01PZPID3303 |
CR0402TC50Y330K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RK73G1ETTP3303D vs CR0402TC50Y330K+-0.5% |
RK73G1ETTPL3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73G1ETTP3303D vs RK73G1ETTPL3303D |
RK73G1ELTPB3303D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,330K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | RK73G1ETTP3303D vs RK73G1ELTPB3303D |
RGC1/16SC334DTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RK73G1ETTP3303D vs RGC1/16SC334DTH |
RK73G1ETTPS3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RK73G1ETTP3303D vs RK73G1ETTPS3303D |
MCR01MRTD3303 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RK73G1ETTP3303D vs MCR01MRTD3303 |
CR0402TTC50Y330K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RK73G1ETTP3303D vs CR0402TTC50Y330K+-0.5% |
RK73G1ELTPL3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | RK73G1ETTP3303D vs RK73G1ELTPL3303D |
RK73G1ETTPB3303D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | RK73G1ETTP3303D vs RK73G1ETTPB3303D |