There are no models available for this part yet.
Overview of RK73G1ETTP2201D by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73G1ETTP2201D by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AH9345
|
Newark | Res, 2K2, 0.5%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73G1ETTP2201D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 | Buy Now | |
DISTI #
2019-RK73G1ETTP2201DCT-ND
|
DigiKey | RES 2.2K OHM 0.5% 1/10W 0402 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17956 In Stock |
|
$0.0316 / $0.2800 | Buy Now | |
DISTI #
660-RK73G1ETTP2201D
|
Mouser Electronics | Thick Film Resistors - SMD 0402 2200Ohms .5% 1/ RoHS: Compliant | 14875 |
|
$0.0310 / $0.3300 | Buy Now | |
DISTI #
69063137
|
Verical | Res Thick Film 0402 2.2K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 380 Package Multiple: 1 Date Code: 2135 | Americas - 42166 |
|
$0.0271 / $0.0824 | Buy Now | |
DISTI #
C1S413111626315
|
Chip1Stop | Surface Mount Resistor pbFree: Yes Container: Cut Tape | 42166 |
|
$0.0217 / $0.1800 | Buy Now |
CAD Models for RK73G1ETTP2201D by KOA Speer Electronics Inc
Part Data Attributes for RK73G1ETTP2201D by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73G1ETTP2201D
This table gives cross-reference parts and alternative options found for RK73G1ETTP2201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1ETTP2201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RHD2201X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | RK73G1ETTP2201D vs ERJ2RHD2201X |
CR0402TC50Y2.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTP2201D vs CR0402TC50Y2.2K+-0.5% |
RK73G1ELTP2201D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2201D vs RK73G1ELTP2201D |
RGC1/16SC222DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73G1ETTP2201D vs RGC1/16SC222DTH |
MCR01MRTD2201 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73G1ETTP2201D vs MCR01MRTD2201 |
RK73G1ELTPL2201D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2201D vs RK73G1ELTPL2201D |
RK73G1ETTPS2201D | RES,SMT,THICK FILM,2.2K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | RK73G1ETTP2201D vs RK73G1ETTPS2201D |
RK73G1ERTTPD2201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2201D vs RK73G1ERTTPD2201D |
RK73G1ERTTP2201D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73G1ETTP2201D vs RK73G1ERTTP2201D |
CR0402TTC50Y2.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | RK73G1ETTP2201D vs CR0402TTC50Y2.2K+-0.5% |