Part Details for RK73BW3ARTTEB823J by KOA Corporation
Overview of RK73BW3ARTTEB823J by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73BW3ARTTEB823J
RK73BW3ARTTEB823J CAD Models
RK73BW3ARTTEB823J Part Data Attributes
|
RK73BW3ARTTEB823J
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73BW3ARTTEB823J
KOA Corporation
RES,SMT,THICK FILM,82K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW3ARTTEB823J
This table gives cross-reference parts and alternative options found for RK73BW3ARTTEB823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW3ARTTEB823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTE823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RK73B3ATTE823J |
RM73B3ATED823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RM73B3ATED823J |
RK73B3ATTP823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RK73B3ATTP823J |
RK73B3ATBK823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RK73B3ATBK823J |
235055611823L | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73BW3ARTTEB823J vs 235055611823L |
25121WJ0823CCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB823J vs 25121WJ0823CCE |
CR2512-1W-823JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | RK73BW3ARTTEB823J vs CR2512-1W-823JSNT-13 |
RK73B3ALTB823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RK73B3ALTB823J |
25121WJ0823BBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73BW3ARTTEB823J vs 25121WJ0823BBE |
RK73B3ALTP823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73BW3ARTTEB823J vs RK73B3ALTP823J |