Part Details for RK73BW2HRTBK475J by KOA Speer Electronics Inc
Overview of RK73BW2HRTBK475J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73BW2HRTBK475J
RK73BW2HRTBK475J CAD Models
RK73BW2HRTBK475J Part Data Attributes
|
RK73BW2HRTBK475J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73BW2HRTBK475J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 4700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73BW2HRTBK475J
This table gives cross-reference parts and alternative options found for RK73BW2HRTBK475J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73BW2HRTBK475J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201007J0475TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs 201007J0475TAE |
CR2010T200Q4.7M+-5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs CR2010T200Q4.7M+-5% |
RK73B2HLTEB475J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs RK73B2HLTEB475J |
MC2010P-475-JT201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73BW2HRTBK475J vs MC2010P-475-JT201 |
RPC50475JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ANTIMONY AND HALOGEN FREE | RK73BW2HRTBK475J vs RPC50475JTE |
RK73B2HLTE475J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73BW2HRTBK475J vs RK73B2HLTE475J |
RTT20475JE2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs RTT20475JE2 |
201007J0475C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs 201007J0475C3E |
MC2010-475-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73BW2HRTBK475J vs MC2010-475-JT |
201007J0475B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RK73BW2HRTBK475J vs 201007J0475B5 |