Part Details for RK73B3ATTE8R2J by KOA Speer Electronics Inc
Overview of RK73B3ATTE8R2J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE8R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B3ATTE8R2JCT-ND
|
DigiKey | RES 8.2 OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4103 In Stock |
|
$0.0454 / $0.3600 | Buy Now |
DISTI #
660-RK73B3ATTE8R2J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 8.2ohms 5% RoHS: Compliant | 6434 |
|
$0.0480 / $0.3700 | Buy Now |
DISTI #
V72:2272_06784863
|
Arrow Electronics | Res Thick Film 2512 8.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3392 |
|
$0.0413 / $0.0417 | Buy Now |
DISTI #
64136338
|
Verical | Res Thick Film 2512 8.2 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 143 Package Multiple: 1 Date Code: 2235 | Americas - 3392 |
|
$0.0417 | Buy Now |
|
Bristol Electronics | 3017 |
|
RFQ | ||
DISTI #
RK73B3ATTE8R2J
|
TTI | Thick Film Resistors - SMD 1watts 8.2ohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0440 / $0.0560 | Buy Now |
Part Details for RK73B3ATTE8R2J
RK73B3ATTE8R2J CAD Models
RK73B3ATTE8R2J Part Data Attributes
|
RK73B3ATTE8R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE8R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE8R2J
This table gives cross-reference parts and alternative options found for RK73B3ATTE8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW3ARTTEB8R2J | RES,SMT,THICK FILM,8.2 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73B3ATTE8R2J vs RK73BW3ARTTEB8R2J |
25121WJ082JBDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE8R2J vs 25121WJ082JBDE |
CR018R2J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73B3ATTE8R2J vs CR018R2J |
25121WJ082JB3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE8R2J vs 25121WJ082JB3E |
25121WJ082JB5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE8R2J vs 25121WJ082JB5 |
9C25121W8R20JLPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73B3ATTE8R2J vs 9C25121W8R20JLPF5 |
AC2512JK-078R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73B3ATTE8R2J vs AC2512JK-078R2L |
25121WJ082JB1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE8R2J vs 25121WJ082JB1 |
CR2512-1W-8R2JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73B3ATTE8R2J vs CR2512-1W-8R2JT |
RM73B3ATED8R2J | Fixed Resistor, Metal Glaze/thick Film, 1W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ATTE8R2J vs RM73B3ATED8R2J |