Part Details for RK73B3ATTE823J by KOA Speer Electronics Inc
Overview of RK73B3ATTE823J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE823J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B3ATTE823JCT-ND
|
DigiKey | RES 82K OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4566 In Stock |
|
$0.0363 / $0.3300 | Buy Now |
DISTI #
660-RK73B3ATTE823J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 82Kohms 5% RoHS: Compliant | 3648 |
|
$0.0370 / $0.3300 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
RK73B3ATTE823J
|
TTI | Thick Film Resistors - SMD 1watts 82Kohms 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0380 / $0.0490 | Buy Now |
Part Details for RK73B3ATTE823J
RK73B3ATTE823J CAD Models
RK73B3ATTE823J Part Data Attributes
|
RK73B3ATTE823J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE823J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE823J
This table gives cross-reference parts and alternative options found for RK73B3ATTE823J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE823J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0823B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE823J vs 25121WJ0823B3 |
25121WJ0823BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE823J vs 25121WJ0823BAE |
RK73B3ATTC823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE823J vs RK73B3ATTC823J |
25121WJ0823C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE823J vs 25121WJ0823C5E |
25121WJ0823T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE823J vs 25121WJ0823T3E |
ERJ1TJ823U | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73B3ATTE823J vs ERJ1TJ823U |
25121WJ0823T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE823J vs 25121WJ0823T1 |
NRCS100J823TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ATTE823J vs NRCS100J823TRF |
RK73B3ATTED823J | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ATTE823J vs RK73B3ATTED823J |
RMC1-823JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 82000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B3ATTE823J vs RMC1-823JB |