Part Details for RK73B3ATTE103J by KOA Speer Electronics Inc
Overview of RK73B3ATTE103J by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ATTE103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9254
|
Newark | Res, 10K, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE103J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
2019-RK73B3ATTE103JCT-ND
|
DigiKey | RES 10K OHM 5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8389 In Stock |
|
$0.0379 / $0.3400 | Buy Now |
DISTI #
660-RK73B3ATTE103J
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 10Kohms 5% RoHS: Compliant | 11823 |
|
$0.0370 / $0.3400 | Buy Now |
DISTI #
30608123
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 612 Package Multiple: 1 | Americas - 4000 |
|
$0.0474 / $0.0511 | Buy Now |
DISTI #
69094197
|
Verical | Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2309 Package Multiple: 1 Date Code: 2314 | Americas - 2890 |
|
$0.0354 | Buy Now |
|
Bristol Electronics | 12992 |
|
RFQ | ||
|
Bristol Electronics | 3252 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 3190 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 6400 |
|
$0.0556 / $0.2780 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 5±%, 200ppm, 2512 Case Size | 2601 |
|
$0.4725 / $1.3500 | Buy Now |
Part Details for RK73B3ATTE103J
RK73B3ATTE103J CAD Models
RK73B3ATTE103J Part Data Attributes
|
RK73B3ATTE103J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ATTE103J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ATTE103J
This table gives cross-reference parts and alternative options found for RK73B3ATTE103J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ATTE103J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JV103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTE103J vs FCF25JV103 |
CR2512-JW-103ELF | Fixed Resistor, Ruthenium Oxide, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RK73B3ATTE103J vs CR2512-JW-103ELF |
RK73B3ALTP103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ATTE103J vs RK73B3ALTP103J |
FCF25JX-103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ATTE103J vs FCF25JX-103 |
25121WJ0103B2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE103J vs 25121WJ0103B2 |
NRCS100J103TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73B3ATTE103J vs NRCS100J103TRF |
RK73B3ATTD103J | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ATTE103J vs RK73B3ATTD103J |
MCR100JZHJ103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | RK73B3ATTE103J vs MCR100JZHJ103 |
25121WJ0103BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE103J vs 25121WJ0103BA |
25121WJ0103BD | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ATTE103J vs 25121WJ0103BD |