Part Details for RK73B3ALTE752J by KOA Speer Electronics Inc
Overview of RK73B3ALTE752J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B3ALTE752J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3792 |
|
Buy Now |
Part Details for RK73B3ALTE752J
RK73B3ALTE752J CAD Models
RK73B3ALTE752J Part Data Attributes
|
RK73B3ALTE752J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ALTE752J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ALTE752J
This table gives cross-reference parts and alternative options found for RK73B3ALTE752J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTE752J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0752T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ALTE752J vs 25121WJ0752T1 |
RMCF2512JT7K50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73B3ALTE752J vs RMCF2512JT7K50 |
TSR1GJ752V | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73B3ALTE752J vs TSR1GJ752V |
RK73BW3ALBK752J | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTE752J vs RK73BW3ALBK752J |
25121WJ0752CDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ALTE752J vs 25121WJ0752CDE |
FCF25JT752 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ALTE752J vs FCF25JT752 |
TSR1GTJ752V | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73B3ALTE752J vs TSR1GTJ752V |
25121WJ0752T3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ALTE752J vs 25121WJ0752T3E |
RTT25752JE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ALTE752J vs RTT25752JE4 |
RMC1-752JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 7500ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B3ALTE752J vs RMC1-752JTE |