There are no models available for this part yet.
Overview of RK73B3ALTD512J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73B3ALTD512J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.0777 / $0.2590 | Buy Now |
CAD Models for RK73B3ALTD512J by KOA Speer Electronics Inc
Part Data Attributes for RK73B3ALTD512J by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
5100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B3ALTD512J
This table gives cross-reference parts and alternative options found for RK73B3ALTD512J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALTD512J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B3ATTED512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ALTD512J vs RK73B3ATTED512J |
25121WJ0512BDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ALTD512J vs 25121WJ0512BDE |
RMF25JE512 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73B3ALTD512J vs RMF25JE512 |
RK73BW3ARTTEB512J | RES,SMT,THICK FILM,5.1K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73B3ALTD512J vs RK73BW3ARTTEB512J |
RK73BW3ATTE512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B3ALTD512J vs RK73BW3ATTE512J |
RK73B3ALBK512J | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALTD512J vs RK73B3ALBK512J |
25121WJ0512T4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73B3ALTD512J vs 25121WJ0512T4 |
TSR1GJ512V | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73B3ALTD512J vs TSR1GJ512V |
RMCG2512JT5K10 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B3ALTD512J vs RMCG2512JT5K10 |
RTT25512JE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Ralec | RK73B3ALTD512J vs RTT25512JE3 |