Part Details for RK73B2HTTD823G by KOA Speer Electronics Inc
Overview of RK73B2HTTD823G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HTTD823G
RK73B2HTTD823G CAD Models
RK73B2HTTD823G Part Data Attributes
|
RK73B2HTTD823G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HTTD823G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HTTD823G
This table gives cross-reference parts and alternative options found for RK73B2HTTD823G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTTD823G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007G0823C5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823C5 |
RK73BW2HRTTEB823G | RES,SMT,THICK FILM,82K OHMS,200WV,2% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73B2HTTD823G vs RK73BW2HRTTEB823G |
201007G0823B4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823B4E |
RMS20GE823 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73B2HTTD823G vs RMS20GE823 |
201007G0823BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823BCE |
RTT20823GE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HTTD823G vs RTT20823GE2 |
201007G0823T3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823T3E |
201007G0823TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823TD |
RK73BW2HRTTED823G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2HTTD823G vs RK73BW2HRTTED823G |
201007G0823C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HTTD823G vs 201007G0823C2E |