RK73B2HTBK820G
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,

Overview of RK73B2HTBK820G by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73B2HTBK820G by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73B2HTBK820G by KOA Speer Electronics Inc

RK73B2HTBK820G
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.75 W
Reference Standard
AEC-Q200
Resistance
82 Ω
Resistor Type
FIXED RESISTOR
Series
RK73B
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RK73B2HTBK820G
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for RK73B2HTBK820G

This table gives cross-reference parts and alternative options found for RK73B2HTBK820G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HTBK820G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM73B2HTE820G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73B2HTBK820G vs RM73B2HTE820G
TSR2GG820V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Tateyama Kagaku Group RK73B2HTBK820G vs TSR2GG820V
RK73B2HLBK820G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RK73B2HTBK820G vs RK73B2HLBK820G
RMC50-820GTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RK73B2HTBK820G vs RMC50-820GTE
MC201082R0-GT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 2010, RCD Components Inc RK73B2HTBK820G vs MC201082R0-GT
RK73BW2HLTE820G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73B2HTBK820G vs RK73BW2HLTE820G
RMC50-820GB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RK73B2HTBK820G vs RMC50-820GB
RMC1/2-820GB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Kamaya Inc RK73B2HTBK820G vs RMC1/2-820GB
201007G0820BAE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RK73B2HTBK820G vs 201007G0820BAE
RK73B2HTTED820G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B2HTBK820G vs RK73B2HTTED820G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B2HTBK820G by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B2HTBK820G by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B2HTBK820G would you like to use for your alert(s)?
  • Please alert me when RK73B2HTBK820G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B2HTBK820G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B2HTBK820G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B2HTBK820G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B2HTBK820G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B2HTBK820G by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: