There are no models available for this part yet.
Overview of RK73B2ETTD911J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RK73B2ETTD911J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ETTD911JCT-ND
|
DigiKey | RES 910 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
525 In Stock |
|
$0.0134 / $0.1500 | Buy Now | |
DISTI #
660-RK73B2ETTD911J
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 910ohms 5% RoHS: Compliant | 5650 |
|
$0.0130 / $0.1500 | Buy Now | |
DISTI #
69063559
|
Verical | Res Thick Film 1210 910 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2294 Package Multiple: 1 Date Code: 2148 | Americas - 4450 |
|
$0.0136 | Buy Now | |
Quest Components | 5344 |
|
$0.0580 / $0.2900 | Buy Now | |||
DISTI #
RK73B2ETTD911J
|
TTI | Thick Film Resistors - SMD 1/2watts 910ohms 5% pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0129 / $0.0158 | Buy Now | |
DISTI #
C1S413110638304
|
Chip1Stop | Res Thick Film 1210 910 Ohm 5% 0.5W(1/2W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0151 | Buy Now | |
DISTI #
C1S413111629312
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 4450 |
|
$0.0109 / $0.0275 | Buy Now | |
LCSC | 500mW Thick Film Resistors 200V 5% 200ppm/ 910 1210 Chip Resistor - Surface Mount ROHS | 608 |
|
$0.0152 / $0.0297 | Buy Now |
CAD Models for RK73B2ETTD911J by KOA Speer Electronics Inc
Part Data Attributes for RK73B2ETTD911J by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
KOA Speer
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
910 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73B2ETTD911J
This table gives cross-reference parts and alternative options found for RK73B2ETTD911J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTD911J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ETTDD911J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD911J vs SG73S2ETTDD911J |
RMC1/4-911JB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73B2ETTD911J vs RMC1/4-911JB |
RMF25R-910R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | RFE International Inc | RK73B2ETTD911J vs RMF25R-910R-J |
CR35911JV | Fixed Resistor, 0.25W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ETTD911J vs CR35911JV |
RK73B2ETTDB911J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD911J vs RK73B2ETTDB911J |
RK73B2EXTDD911J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD911J vs RK73B2EXTDD911J |
RMC35-911JTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73B2ETTD911J vs RMC35-911JTE |
RK73B2ERTTE911J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD911J vs RK73B2ERTTE911J |
MCR25JZHJ911 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73B2ETTD911J vs MCR25JZHJ911 |
RK73B2ERTTDB911J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 910ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD911J vs RK73B2ERTTDB911J |