Part Details for RK73B2ETTD3R0J by KOA Speer Electronics Inc
Overview of RK73B2ETTD3R0J by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ETTD3R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ETTD3R0JCT-ND
|
DigiKey | RES 3 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5683 In Stock |
|
$0.0163 / $0.1800 | Buy Now |
DISTI #
660-RK73B2ETTD3R0J
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 3ohms 5% RoHS: Compliant | 6188 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
V72:2272_06779775
|
Arrow Electronics | Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1840 Container: Cut Strips | Americas - 64 |
|
$0.0048 | Buy Now |
DISTI #
69060012
|
Verical | Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3379 Package Multiple: 1 Date Code: 1949 | Americas - 3500 |
|
$0.0093 | Buy Now |
|
Quest Components | 20382 |
|
$0.0718 / $0.4100 | Buy Now | |
DISTI #
RK73B2ETTD3R0J
|
TTI | Thick Film Resistors - SMD 1/2watts 3ohms 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0228 | Buy Now |
DISTI #
C1S413111604155
|
Chip1Stop | Res Thick Film 1210 3 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3500 |
|
$0.0330 | Buy Now |
Part Details for RK73B2ETTD3R0J
RK73B2ETTD3R0J CAD Models
RK73B2ETTD3R0J Part Data Attributes
|
RK73B2ETTD3R0J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTD3R0J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ETTD3R0J
This table gives cross-reference parts and alternative options found for RK73B2ETTD3R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTD3R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM14J3R0CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73B2ETTD3R0J vs RM14J3R0CT |
RK73B2ERTTDB3R0J | RES,SMT,THICK FILM,3 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73B2ETTD3R0J vs RK73B2ERTTDB3R0J |
RK73B2ERTTDD3R0J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD3R0J vs RK73B2ERTTDD3R0J |
CR1210-2W-3R0JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73B2ETTD3R0J vs CR1210-2W-3R0JT |
CR-10JPA----3R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73B2ETTD3R0J vs CR-10JPA----3R |
CR1210-2W-3R0JPT | Fixed Resistor, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73B2ETTD3R0J vs CR1210-2W-3R0JPT |
CRS1210AJW-3R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73B2ETTD3R0J vs CRS1210AJW-3R0ELF |
BCTS001210-3R00JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73B2ETTD3R0J vs BCTS001210-3R00JTP |
RC1210JR-073RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73B2ETTD3R0J vs RC1210JR-073RP |
AF1210JR-073RL | Fixed Resistor, 0.5W, 3ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, | YAGEO Corporation | RK73B2ETTD3R0J vs AF1210JR-073RL |