Part Details for RK73B2ERTTE104G by KOA Speer Electronics Inc
Overview of RK73B2ERTTE104G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ERTTE104G
RK73B2ERTTE104G CAD Models
RK73B2ERTTE104G Part Data Attributes
|
RK73B2ERTTE104G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ERTTE104G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ERTTE104G
This table gives cross-reference parts and alternative options found for RK73B2ERTTE104G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ERTTE104G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ELTDD104G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ERTTE104G vs RK73B2ELTDD104G |
SG73P2ELBK104G | RES,SMT,THICK FILM,100K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1210 CASE | KOA Corporation | RK73B2ERTTE104G vs SG73P2ELBK104G |
RK73B2ERTTD104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ERTTE104G vs RK73B2ERTTD104G |
SG73P2ELBK104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTE104G vs SG73P2ELBK104G |
SG73S2ELTE104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTE104G vs SG73S2ELTE104G |
RK73B2ETTDD104G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ERTTE104G vs RK73B2ETTDD104G |
SG73P2ELTD104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ERTTE104G vs SG73P2ELTD104G |
RK73B2ETBK104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTE104G vs RK73B2ETBK104G |
SG73P2ELTDD104G | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ERTTE104G vs SG73P2ELTDD104G |
CR1210-2W-104GPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73B2ERTTE104G vs CR1210-2W-104GPT-13 |