Part Details for RK73B2BTTD8R2J by KOA Speer Electronics Inc
Overview of RK73B2BTTD8R2J by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2BTTD8R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2BTTD8R2JCT-ND
|
DigiKey | RES 8.2 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6890 In Stock |
|
$0.0052 / $0.1000 | Buy Now |
DISTI #
660-RK73B2BTTD8R2J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 8.2ohms 5% RoHS: Compliant | 70 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
43702188
|
Verical | Res Thick Film 1206 8.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3969 Package Multiple: 1 Date Code: 1836 | Americas - 50675 |
|
$0.0044 / $0.0078 | Buy Now |
|
Quest Components | Resistor, Thick Film, 8.2 Ohm, 200V, 5±%, 400ppm, 1206 Case Size | 6992 |
|
$0.0114 / $0.0570 | Buy Now |
DISTI #
RK73B2BTTD8R2J
|
TTI | Thick Film Resistors - SMD 1/4watts 8.2ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0055 / $0.0059 | Buy Now |
DISTI #
C1S413110945134
|
Chip1Stop | Res Thick Film 1206 8.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 50675 |
|
$0.0035 / $0.0091 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 200V 5% 200ppm/ 8.2 1206 Chip Resistor - Surface Mount ROHS | 2162 |
|
$0.0035 / $0.0077 | Buy Now |
Part Details for RK73B2BTTD8R2J
RK73B2BTTD8R2J CAD Models
RK73B2BTTD8R2J Part Data Attributes
|
RK73B2BTTD8R2J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2BTTD8R2J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2BTTD8R2J
This table gives cross-reference parts and alternative options found for RK73B2BTTD8R2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2BTTD8R2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BLTDD8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD8R2J vs RK73B2BLTDD8R2J |
232271111828 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 8.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2BTTD8R2J vs 232271111828 |
RK73B2BLTE8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD8R2J vs RK73B2BLTE8R2J |
CR1/88R2JV | Fixed Resistor, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2BTTD8R2J vs CR1/88R2JV |
RCA12068R20JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73B2BTTD8R2J vs RCA12068R20JNEB |
RC1206JR-108R2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B2BTTD8R2J vs RC1206JR-108R2 |
1206S4J082JTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD8R2J vs 1206S4J082JTC |
SG73P2BLTE8R2J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 8.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73B2BTTD8R2J vs SG73P2BLTE8R2J |
1206S4J082JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8.2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2BTTD8R2J vs 1206S4J082JC2E |
CR32-8R2JF | Fixed Resistor | ASJ Holdings Limited | RK73B2BTTD8R2J vs CR32-8R2JF |