-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8932
|
Newark | Res, 22K, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD223J RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73B2ATTD223JCT-ND
|
DigiKey | RES 22K OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
155733 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD223J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 22Kohms 5% RoHS: Compliant | 16458 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | 22 kOhms 5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 25000Reel |
|
$0.0030 / $0.0038 | Buy Now |
DISTI #
82737009
|
Verical | Res Thick Film 0805 22K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6757 Package Multiple: 1 | Americas - 13130 |
|
$0.0046 | Buy Now |
|
Bristol Electronics | 10486 |
|
RFQ | ||
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 22K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 62148 |
|
$0.0555 / $0.3700 | Buy Now |
|
Quest Components | Resistor, Thick Film, 22K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 3840 |
|
$0.0600 / $0.2000 | Buy Now |
DISTI #
RK73B2ATTD223J
|
TTI | Thick Film Resistors - SMD 1/4watts 22Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 420000 In Stock |
|
$0.0034 / $0.0045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B2ATTD223J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD223J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73B2ATTD223J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD223J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF05JT-223 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD223J vs FPF05JT-223 |
RK73B2ARTBK223J | RES,SMT,THICK FILM,22K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73B2ATTD223J vs RK73B2ARTBK223J |
CRM0805AJW-223ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD223J vs CRM0805AJW-223ELF |
RK73B2ALTD223J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD223J vs RK73B2ALTD223J |
SG73P2ALTD223J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD223J vs SG73P2ALTD223J |
RK73B2ARTTE223J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ATTD223J vs RK73B2ARTTE223J |
RK73B2AGTDD223J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ATTD223J vs RK73B2AGTDD223J |
SCR20-223JV | Fixed Resistor, 0.25W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2ATTD223J vs SCR20-223JV |
CR20223JV | RESISTOR, 0.125W, 5%, 200ppm, 22000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD223J vs CR20223JV |
RK73B2ARTTP223J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD223J vs RK73B2ARTTP223J |