Part Details for RK73B2ATTB561G by KOA Speer Electronics Inc
Overview of RK73B2ATTB561G by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2ATTB561G
RK73B2ATTB561G CAD Models
RK73B2ATTB561G Part Data Attributes
|
RK73B2ATTB561G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTB561G
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 2% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTB561G
This table gives cross-reference parts and alternative options found for RK73B2ATTB561G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTB561G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73A2ALTDD561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73A2ALTDD561G |
RK73A2ALTP561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73A2ALTP561G |
RK73B2ALTB561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73B2ALTB561G |
RK73A2ALBK561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73A2ALBK561G |
RMCG0805GT560R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2ATTB561G vs RMCG0805GT560R |
CR0805-10W-561GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RK73B2ATTB561G vs CR0805-10W-561GT-13 |
RK73B2ARTTPD561G | RES,SMT,THICK FILM,560 OHMS,150WV,2% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73B2ATTB561G vs RK73B2ARTTPD561G |
RK73B2ATTDB561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73B2ATTDB561G |
RM73B2ATDD561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTB561G vs RM73B2ATDD561G |
RK73B2ALBC561G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 2% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTB561G vs RK73B2ALBC561G |