Part Details for RK73B2ALTD104J by KOA Speer Electronics Inc
Results Overview of RK73B2ALTD104J by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B2ALTD104J Information
RK73B2ALTD104J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73B2ALTD104J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73B2ALTD104J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 100Kohms 5% | 4758 |
|
$0.0080 / $0.1000 | Buy Now |
|
Bristol Electronics | 43614 |
|
RFQ | ||
|
Bristol Electronics | 32235 |
|
RFQ | ||
|
Quest Components | RES,THICK FILM,100KOHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 34891 |
|
$0.0350 / $0.2000 | Buy Now |
|
Quest Components | RES,THICK FILM,100KOHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 4000 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | RES,THICK FILM,100KOHMS,150WV,5+/-% TOL,-200,200PPM-TC,0805-CASE | 3985 |
|
$0.0180 / $0.0900 | Buy Now |
Part Details for RK73B2ALTD104J
RK73B2ALTD104J CAD Models
RK73B2ALTD104J Part Data Attributes
|
RK73B2ALTD104J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ALTD104J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ALTD104J
This table gives cross-reference parts and alternative options found for RK73B2ALTD104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ALTD104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2AGTED104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ALTD104J vs RK73B2AGTED104J |
SG73P2ALTD104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ALTD104J vs SG73P2ALTD104J |
CRM0805-JW-104ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ALTD104J vs CRM0805-JW-104ELF |
SG73S2ALTED104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTD104J vs SG73S2ALTED104J |
RMP10R-100K-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTD104J vs RMP10R-100K-J |
SG73P2ALTED104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTD104J vs SG73P2ALTED104J |
CR1/10104JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ALTD104J vs CR1/10104JV |
RK73B2ATBK104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RK73B2ALTD104J vs RK73B2ATBK104J |
CR0805J100KP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RK73B2ALTD104J vs CR0805J100KP050.25W |
RK73B2ATTED104J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73B2ALTD104J vs RK73B2ATTED104J |