Part Details for RK73B1JTTD330J by KOA Corporation
Results Overview of RK73B1JTTD330J by KOA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B1JTTD330J Information
RK73B1JTTD330J by KOA Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73B1JTTD330J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 33OHM, 75V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 06... more | 13398 |
|
$0.0021 / $0.0112 | Buy Now |
DISTI #
RK73B1JTTD330J
|
Avnet Asia | Res General Purpose Thick Film 0603 33 Ohm 5% 1/8W ?200ppm/?C Molded Paper T/R (Alt: RK73B1JTTD330J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |