RK73B1JTTD204J
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RK73B1JTTD204J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RK73B1JTTD204J by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-RK73B1JTTD204JCT-ND
DigiKey RES 200K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 33756
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0094
  • 100 $0.0078
  • 500 $0.0052
  • 1,000 $0.0044
  • 5,000 $0.0032
  • 10,000 $0.0028
  • 25,000 $0.0024
  • 35,000 $0.0023
  • 50,000 $0.0022
  • 125,000 $0.0019
$0.0019 / $0.1000 Buy Now
DISTI # 660-RK73B1JTTD204J
Mouser Electronics Thick Film Resistors - SMD 1/10watt 200Kohms 5% RoHS: Compliant 20631
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0060
  • 1,000 $0.0050
  • 5,000 $0.0050
  • 10,000 $0.0040
  • 25,000 $0.0030
  • 100,000 $0.0020
$0.0020 / $0.1000 Buy Now
Bristol Electronics   Min Qty: 45 150000
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
  • 20,835 $0.0090
$0.0090 / $0.1125 Buy Now
Bristol Electronics   9595
RFQ
Bristol Electronics   4387
RFQ
Quest Components Resistor, Thick Film, 200K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 120000
  • 1 $0.1500
  • 38,463 $0.0120
  • 83,334 $0.0110
$0.0110 / $0.1500 Buy Now
Quest Components Resistor, Thick Film, 200K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 41922
  • 1 $0.0600
  • 2,501 $0.0120
  • 16,668 $0.0080
$0.0080 / $0.0600 Buy Now
Quest Components Resistor, Thick Film, 200K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 16542
  • 1 $0.0120
  • 2,668 $0.0045
  • 11,112 $0.0023
$0.0023 / $0.0120 Buy Now
Quest Components Resistor, Thick Film, 200K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 7676
  • 1 $0.0135
  • 371 $0.0090
  • 2,223 $0.0045
$0.0045 / $0.0135 Buy Now
Quest Components Resistor, Thick Film, 200K Ohm, 50V, 5±%, 200ppm, 0603 Case Size 2388
  • 1 $0.0750
  • 401 $0.0250
  • 2,001 $0.0150
$0.0150 / $0.0750 Buy Now
DISTI # RK73B1JTTD204J
TTI Thick Film Resistors - SMD 1/10watt 200Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 1070000
In Stock
  • 5,000 $0.0032
  • 10,000 $0.0028
  • 25,000 $0.0023
  • 50,000 $0.0022
  • 125,000 $0.0019
$0.0019 / $0.0032 Buy Now
NexGen Digital   44600
RFQ
DISTI # SMC-RK73B1JTTD204J
Sensible Micro Corporation Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel 5000
RFQ
Chip 1 Exchange INSTOCK 9398
RFQ
DISTI # C1S413110865139
Chip1Stop Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 25000
  • 5,000 $0.0028
  • 10,000 $0.0026
$0.0026 / $0.0028 Buy Now
DISTI # C1S413110865148
Chip1Stop Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2560
  • 200 $0.0051
  • 500 $0.0034
  • 1,000 $0.0029
  • 2,000 $0.0025
$0.0025 / $0.0051 Buy Now
DISTI # C1S413110461164
Chip1Stop Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 2100
  • 2,100 $0.0028
$0.0028 Buy Now

CAD Models for RK73B1JTTD204J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73B1JTTD204J by KOA Speer Electronics Inc

RK73B1JTTD204J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
200000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. RK73B1JTTD204J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RK73B1JTTD204J

This table gives cross-reference parts and alternative options found for RK73B1JTTD204J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1JTTD204J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JLTD204J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JTTD204J vs RK73B1JLTD204J
RK73B1JGTD204J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JTTD204J vs RK73B1JGTD204J
RK73B1JTTP204J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JTTD204J vs RK73B1JTTP204J
RK73B1JGTP204J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73B1JTTD204J vs RK73B1JGTP204J
RK73B1JLTP204J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73B1JTTD204J vs RK73B1JLTP204J

Related Parts for RK73B1JTTD204J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73B1JTTD204J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73B1JTTD204J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73B1JTTD204J would you like to use for your alert(s)?
  • Please alert me when RK73B1JTTD204J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73B1JTTD204J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73B1JTTD204J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73B1JTTD204J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73B1JTTD204J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73B1JTTD204J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: