There are no models available for this part yet.
Overview of RK73B1JLTD102J by KOA Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73B1JLTD102J by KOA Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Thick Film, 1K Ohm, 50V, 5±%, 200ppm, 0603 Case Size | 112228 |
|
$0.0095 / $0.0720 | Buy Now |
CAD Models for RK73B1JLTD102J by KOA Corporation
Related Parts for RK73B1JLTD102J
-
CRCW040242R2FKEDFixed Resistors
-
NPO0603HTTD470JFixed Capacitors
-
51004-0600Headers and Edge Type Connectors
-
SSA210Rectifier Diodes
-
0805HS-121TGBCFixed Inductors
-
CDSOT23-SM712Transient Suppressors
-
ZXMN6A07FTASmall Signal Field-Effect Transistors
-
RA25177Terminals and Terminal Blocks
-
FMMT619TASmall Signal Bipolar Transistors