Part Details for RK73B1HTTC620J by KOA Speer Electronics Inc
Results Overview of RK73B1HTTC620J by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73B1HTTC620J Information
RK73B1HTTC620J by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73B1HTTC620J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1HTTC620JCT-ND
|
DigiKey | RES 62 OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29000 In Stock |
|
$0.0051 / $0.1000 | Buy Now |
DISTI #
660-RK73B1HTTC620J
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM620J RoHS: Compliant | 13699 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
RK73B1HTTC620J
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73B1HTTCM620J pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0049 | Buy Now |
|
LCSC | 50mW Thick Film Resistors 25V 5% 200ppm/ 62 0201 Chip Resistor - Surface Mount ROHS | 7700 |
|
$0.0021 / $0.0042 | Buy Now |
Part Details for RK73B1HTTC620J
RK73B1HTTC620J CAD Models
RK73B1HTTC620J Part Data Attributes
|
RK73B1HTTC620J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HTTC620J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 62ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
RK73B1HTTC620J Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73B1HTTC620J is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RK73B1HTTC620J is resistant to sulfurization due to its thick film construction and passivation layer.
-
RK73B1HTTC620J is suitable for high-frequency applications up to 100 MHz due to its low inductance and capacitance.
-
The MSL of RK73B1HTTC620J is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, RK73B1HTTC620J is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.