Part Details for RK73B1HLTB750J by KOA Speer Electronics Inc
Overview of RK73B1HLTB750J by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B1HLTB750J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for RK73B1HLTB750J
RK73B1HLTB750J CAD Models
RK73B1HLTB750J Part Data Attributes
|
RK73B1HLTB750J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1HLTB750J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RK73B1HLTB750J
This table gives cross-reference parts and alternative options found for RK73B1HLTB750J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1HLTB750J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201J750-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RK73B1HLTB750J vs RC0201J750-07-RG70 |
RC0201JR-7C75RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RK73B1HLTB750J vs RC0201JR-7C75RL |
CR-01JL6---75R- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | RK73B1HLTB750J vs CR-01JL6---75R- |
CPW05-750-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | RK73B1HLTB750J vs CPW05-750-JK |
232280360759L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73B1HLTB750J vs 232280360759L |
CR0201JH0750G | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73B1HLTB750J vs CR0201JH0750G |
RK73B1HTTP750J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73B1HLTB750J vs RK73B1HTTP750J |
9C02017A75R0JLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RK73B1HLTB750J vs 9C02017A75R0JLPF4 |
ERJ1GNJ75RC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B1HLTB750J vs ERJ1GNJ75RC |
RC0201JR-1375RP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 75ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73B1HLTB750J vs RC0201JR-1375RP |