-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1ETTP132JCT-ND
|
DigiKey | RES 1.3K OHM 5% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24927 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
660-RK73B1ETTP132J
|
Mouser Electronics | Thick Film Resistors - SMD 0.1W 1.3Kohms 5% RoHS: Compliant | 79043 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06773215
|
Arrow Electronics | Res Thick Film 0402 1.3K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1701 Container: Cut Strips | Americas - 7739 |
|
$0.0010 / $0.0160 | Buy Now |
|
Quest Components | 8707 |
|
$0.0330 / $0.1100 | Buy Now | |
DISTI #
RK73B1ETTP132J
|
TTI | Thick Film Resistors - SMD 0.1W 1.3Kohms 5% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
DISTI #
C1S413110944278
|
Chip1Stop | Res Thick Film 0402 1.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8835 |
|
$0.0012 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 75V 5% 200ppm/ 1.3k 0402 Chip Resistor - Surface Mount ROHS | 8652 |
|
$0.0016 / $0.0029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1ETTP132J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1ETTP132J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73B1ETTP132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B1ETTP132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1EGTP132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73B1ETTP132J vs RK73B1EGTP132J |
RK73B1ELTP132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs RK73B1ELTP132J |
RK73B1ETTPL132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs RK73B1ETTPL132J |
RK73B1EGTPL132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs RK73B1EGTPL132J |
RK73B1ERTTP132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73B1ETTP132J vs RK73B1ERTTP132J |
RK73B1ELBK132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RK73B1ETTP132J vs RK73B1ELBK132J |
RK73B1ERTBK132J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | RK73B1ETTP132J vs RK73B1ERTBK132J |
RK73B1ETTPD132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs RK73B1ETTPD132J |
RK73B1ERTTPL132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs RK73B1ERTTPL132J |
SG73S1ETTPD132J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RK73B1ETTP132J vs SG73S1ETTPD132J |