RK73A2BLBK184J
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of RK73A2BLBK184J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for RK73A2BLBK184J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73A2BLBK184J by KOA Speer Electronics Inc

RK73A2BLBK184J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
180000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73A
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. RK73A2BLBK184J
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for RK73A2BLBK184J

This table gives cross-reference parts and alternative options found for RK73A2BLBK184J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A2BLBK184J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC1206P-184-JT201Q Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73A2BLBK184J vs MC1206P-184-JT201Q
CRCW1206184JRT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies RK73A2BLBK184J vs CRCW1206184JRT5
FCF06JW-184-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73A2BLBK184J vs FCF06JW-184-W
RK73B2BXTE184J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BLBK184J vs RK73B2BXTE184J
TSR8GJ184V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Tateyama Kagaku Group RK73A2BLBK184J vs TSR8GJ184V
RK73B2BRTBK184J RES,SMT,THICK FILM,180K OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation RK73A2BLBK184J vs RK73B2BRTBK184J
RK73B2BRTBK184J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc RK73A2BLBK184J vs RK73B2BRTBK184J
FCF06JW-184 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd RK73A2BLBK184J vs FCF06JW-184
CR1206J180KP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ever Ohms Technology Co Ltd RK73A2BLBK184J vs CR1206J180KP10
RK73B2BXTDD184J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73A2BLBK184J vs RK73B2BXTDD184J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73A2BLBK184J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73A2BLBK184J by KOA Speer Electronics Inc

  • Please alert me when RK73A2BLBK184J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73A2BLBK184J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73A2BLBK184J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73A2BLBK184J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73A2BLBK184J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73A2BLBK184J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: