Part Details for RK73A1JTTP102J by KOA Speer Electronics Inc
Overview of RK73A1JTTP102J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JTTP102J
RK73A1JTTP102J CAD Models
RK73A1JTTP102J Part Data Attributes
|
RK73A1JTTP102J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JTTP102J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JTTP102J
This table gives cross-reference parts and alternative options found for RK73A1JTTP102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JTTP102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0102TB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JTTP102J vs 0603SAJ0102TB |
FCF03JS-102-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JTTP102J vs FCF03JS-102-W |
RK73B1JGTPD102J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JTTP102J vs RK73B1JGTPD102J |
RK73A1JTTDD102J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73A1JTTP102J vs RK73A1JTTDD102J |
0603WGJ0102T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JTTP102J vs 0603WGJ0102T1E |
0603WGJ0102TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JTTP102J vs 0603WGJ0102TBE |
WCR-WCR0603LF-102-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73A1JTTP102J vs WCR-WCR0603LF-102-J-P-LT |
0603SAJ0102T2E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JTTP102J vs 0603SAJ0102T2E |
CHPFR0603L1001JBPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73A1JTTP102J vs CHPFR0603L1001JBPF |
RK73B1JGBC102J | RES,SMT,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73A1JTTP102J vs RK73B1JGBC102J |