Part Details for RK73A1JLTPD133J by KOA Speer Electronics Inc
Overview of RK73A1JLTPD133J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73A1JLTPD133J
RK73A1JLTPD133J CAD Models
RK73A1JLTPD133J Part Data Attributes
|
RK73A1JLTPD133J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73A1JLTPD133J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RK73A1JLTPD133J
This table gives cross-reference parts and alternative options found for RK73A1JLTPD133J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73A1JLTPD133J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603SAJ0133C1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLTPD133J vs 0603SAJ0133C1 |
0603WGJ0133B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLTPD133J vs 0603WGJ0133B3 |
RK73B1JGTC133J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73A1JLTPD133J vs RK73B1JGTC133J |
RK73B1JGBC133J | RES,SMT,THICK FILM,13K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | RK73A1JLTPD133J vs RK73B1JGBC133J |
MCR03ERTJ133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73A1JLTPD133J vs MCR03ERTJ133 |
0603WGJ0133C4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLTPD133J vs 0603WGJ0133C4E |
0603SAJ0133T4E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLTPD133J vs 0603SAJ0133T4E |
MCR03EZHJ133 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73A1JLTPD133J vs MCR03EZHJ133 |
FCF03JW-133-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73A1JLTPD133J vs FCF03JW-133-W |
0603WGJ0133B4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73A1JLTPD133J vs 0603WGJ0133B4E |