Part Details for RK717 by Thomas & Betts
Overview of RK717 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7867
|
Newark | Ins Nyl Ring Term 3/0 1/4 Yellow |Abb Thomas & Betts RK717 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal (3/0)AWG Copper Yellow 66.04mm Electro Tin RoHS: Compliant | 0 |
|
$9.0400 / $11.9700 | Buy Now |
|
Quest Components | RING TERMINAL | 14 |
|
$11.1713 / $14.8950 | Buy Now |
|
Master Electronics | Ring Tongue Terminal (3/0)AWG Copper Yellow 66.04mm Electro Tin RoHS: Compliant | 0 |
|
$9.0400 / $11.9700 | Buy Now |
Part Details for RK717
RK717 CAD Models
RK717 Part Data Attributes
|
RK717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RK717
Thomas & Betts
Ring Terminal, 85.05mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 85.05 mm2 | |
Wire Gauge | 0 AWG |