-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK7002BMT116 by ROHM Semiconductor is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8659
|
Newark | Mosfet, N-Ch, 60V, 0.25A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:250Ma... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7675 |
|
$0.0430 / $0.1460 | Buy Now |
DISTI #
86AK6113
|
Newark | Mosfet, N-Ch, 60V, 0.25A, Sot-23 Rohs Compliant: Yes |Rohm RK7002BMT116 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
RK7002BMT116CT-ND
|
DigiKey | MOSFET N-CH 60V 250MA SST3 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149607 In Stock |
|
$0.0196 / $0.1700 | Buy Now |
DISTI #
755-RK7002BMT116
|
Mouser Electronics | MOSFETs 2.5V Drive Nch MOSFET RoHS: Compliant | 313947 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
774000 Reel |
|
$0.0185 / $0.0201 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.2 W Surface Mount 2.5 V Drive Silicon Power Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
6000 Reel |
|
$0.0185 / $0.0201 | Buy Now |
DISTI #
87627189
|
Verical | Trans MOSFET N-CH Si 60V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 504000 |
|
$0.0254 / $0.0316 | Buy Now |
DISTI #
61881281
|
Verical | Trans MOSFET N-CH Si 60V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 2201 | Americas - 92685 |
|
$0.0619 / $0.0687 | Buy Now |
DISTI #
83671006
|
Verical | Trans MOSFET N-CH Si 60V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1286 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.0552 / $0.0569 | Buy Now |
DISTI #
61881271
|
Verical | Trans MOSFET N-CH Si 60V 0.25A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Date Code: 2201 | Americas - 1784 |
|
$0.0687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK7002BMT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RK7002BMT116
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.25 A | |
Drain-source On Resistance-Max | 3.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RK7002BMT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK7002BMT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK7002BT116 | ROHM Semiconductor | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN | RK7002BMT116 vs RK7002BT116 |