Part Details for RK7002 by ROHM Semiconductor
Overview of RK7002 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 6176 |
|
$0.0270 / $0.0600 | Buy Now |
|
Velocity Electronics | Our Stock | 5117 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 265 |
|
RFQ |
Part Details for RK7002
RK7002 CAD Models
RK7002 Part Data Attributes:
|
RK7002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RK7002
ROHM Semiconductor
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SST3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for RK7002
This table gives cross-reference parts and alternative options found for RK7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002TRL13 | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | RK7002 vs 2N7002TRL13 |
2N7002T/R | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | YAGEO Corporation | RK7002 vs 2N7002T/R |
2N7002T/R | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | RK7002 vs 2N7002T/R |
2N7002 | Small Signal Field-Effect Transistor, 0.21A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Teledyne Technologies Inc | RK7002 vs 2N7002 |
2N7002-T1-E3 | TRANSISTOR 115 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, SOT-23, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | RK7002 vs 2N7002-T1-E3 |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | RK7002 vs 2N7002T,215 |
2N7002-T | 300mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | RK7002 vs 2N7002-T |
2N7002TRL | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | RK7002 vs 2N7002TRL |
2N7002LT3H | 75mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | RK7002 vs 2N7002LT3H |
2N7002LT1G | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | RK7002 vs 2N7002LT1G |