There are no models available for this part yet.
Overview of RK616WALM by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK616WALM by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-RK616WALM-ND
|
DigiKey | 6U WALL MOUNT SERVER RACK ENCLOS Min Qty: 1 Lead time: 3 Weeks Container: Box |
4 In Stock |
|
$270.6576 / $315.0500 | Buy Now | |
DISTI #
72014977
|
RS | 6U Wall Mount Server Rack Enclosure - Server Rack Enclosure - Up to 15in Deep | StarTech.com RK616WALM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$304.7700 | RFQ | |
NAC | 16.9in. 6U Wall Mount Rack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$290.3100 | Buy Now | ||
Neutron USA | 6U WALL MOUNT RACK WALL MOUNT SVR AND NETWORK CABINET 6U | 50 |
|
$206.9900 | Buy Now |
CAD Models for RK616WALM by StarTech
Part Data Attributes for RK616WALM by StarTech
RK616WALM
StarTech
|
|
---|---|
Samacsys Manufacturer
|
Startech
|
Want to compare parts?
-
RK616WALMStarTechVS
-