Datasheets
RK45C1A00003 by:

Potentiometer, 0.05W, 5000ohm, 30V, 1 Turn(s),

Part Details for RK45C1A00003 by Alps Alpine Co Ltd

Overview of RK45C1A00003 by Alps Alpine Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for RK45C1A00003

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks Container: Tray 0
Tray
  • 400 $2.8600
$2.8600 Buy Now
Onlinecomponents.com Potentiometers & Variable Resistors Through Hole RoHS RoHS: Compliant 0
  • 100 $4.2800
  • 200 $3.2100
  • 300 $3.0000
  • 400 $2.9400
$2.9400 / $4.2800 Buy Now
LCSC 20% 50mW 5k Plugin Potentiometers Variable Resistors ROHS 2
  • 1 $3.8147
  • 10 $3.3671
  • 30 $3.1017
  • 100 $2.8316
  • 400 $2.6023
  • 800 $2.5474
$2.5474 / $3.8147 Buy Now

Part Details for RK45C1A00003

RK45C1A00003 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK45C1A00003 Part Data Attributes

RK45C1A00003 Alps Alpine Co Ltd
Buy Now Datasheet
Compare Parts:
RK45C1A00003 Alps Alpine Co Ltd Potentiometer, 0.05W, 5000ohm, 30V, 1 Turn(s),
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALPS ELECTRIC CO LTD
Reach Compliance Code unknown
Actuator Orientation VERTICAL
Actuator Type SHAFT
Additional Feature RATED AC VOLTAGE (V): 50
Construction Ring Type
Ganging Number 1
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 5
Number of Turns 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Diameter 45.5 mm
Package Height 9.5 mm
Package Shape CIRCULAR PACKAGE
Package Style PCB Mount
Packing Method TRAY
Rated Power Dissipation (P) 0.05 W
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Rotational Angle 220 deg
Surface Mount NO
Terminal Shape FLAT
Working Voltage 30 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK45C1A00003 by Alps Alpine Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK45C1A00003 by Alps Alpine Co Ltd

Select Manufacturer
Which Manufacturer of RK45C1A00003 would you like to use for your alert(s)?
  • Please alert me when RK45C1A00003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK45C1A00003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK45C1A00003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK45C1A00003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK45C1A00003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK45C1A00003 by Alps Alpine Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: