Part Details for RK4.5T-20-RS4.5T/S90/S653 by TURCK Inc
Overview of RK4.5T-20-RS4.5T/S90/S653 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC100ES6535EJ | Renesas Electronics Corporation | 3.3V LVCMOS-to-LVPECL,1:4 Fanout Buffer | |
MC100ES6535EJR2 | Renesas Electronics Corporation | 3.3V LVCMOS-to-LVPECL,1:4 Fanout Buffer | |
TPS65300QPWPRQ1 | Texas Instruments | Automotive 5.6V to 40V, 1.2A buck converter with 3 LDOs 24-HTSSOP -40 to 125 |
Price & Stock for RK4.5T-20-RS4.5T/S90/S653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36Y3457
|
Newark | Ceu |Turck RK4.5T-20-RS4.5T/S90/S653 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8000 | Buy Now |