RK26B2E1003FT
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, 2910,

Overview of RK26B2E1003FT by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK26B2E1003FT by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK26B2E1003FT by KOA Speer Electronics Inc

RK26B2E1003FT
KOA Speer Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Lead Frame
Lead Diameter
0.5 mm
Lead Spacing
5.08 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.5 mm
Package Length
7.25 mm
Package Style
Radial
Package Width
2.54 mm
Packing Method
Ammo Pack; Tape
Rated Power Dissipation (P)
0.25 W
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Series
RK26
Size Code
2910
Technology
METAL FILM
Temperature Coefficient
350 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RK26B2E1003FT
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 100000ohm, 500V, 1% +/-Tol, -350,350ppm/Cel, 2910,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK26B2E1003FT by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK26B2E1003FT by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK26B2E1003FT would you like to use for your alert(s)?
  • Please alert me when RK26B2E1003FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK26B2E1003FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK26B2E1003FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK26B2E1003FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK26B2E1003FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK26B2E1003FT by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: