Part Details for RK2537BKM by StarTech
Results Overview of RK2537BKM by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK2537BKM Information
RK2537BKM by StarTech is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK2537BKM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RK2537BKM-ND
|
DigiKey | 25U SERVER RACK CABINET Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$1,612.0820 / $1,738.9100 | Buy Now |
|
NAC | 25U SERVER RACK CABINET 4 POST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 25U SVR CABINET OR NETWORK CABINET 25U SERVER RACK ENCLOSURE | 50 |
|
$1,299.1900 | Buy Now |