Part Details for RK2112N-B1ML-25F by Song Huei Electric Co Ltd
Overview of RK2112N-B1ML-25F by Song Huei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK2112N-B1ML-25F
RK2112N-B1ML-25F CAD Models
RK2112N-B1ML-25F Part Data Attributes
|
RK2112N-B1ML-25F
Song Huei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RK2112N-B1ML-25F
Song Huei Electric Co Ltd
Potentiometer, Carbon, 0.05W, 1000000ohm, 20% +/-Tol, 8383
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG HUEI ELECTRIC CO LTD | |
Package Description | Quick Connect, 8383 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Snap-In | |
Lead Diameter | 1.2 mm | |
Lead Length | 4 mm | |
Manufacturer Series | RK2112N | |
Package Height | 15.4 mm | |
Package Length | 21 mm | |
Package Style | Quick Connect | |
Package Width | 21 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Series | RK2112N | |
Size Code | 8383 | |
Technology | CARBON | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% |