Part Details for RK16312101A2 by Alpine Electronics (Asia) Ltd
Overview of RK16312101A2 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK16312101A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK16312101A2-ND
|
DigiKey | POT 10K OHM 1/10W LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
599 In Stock |
|
$3.6612 / $7.0700 | Buy Now |
DISTI #
RK16312101A2
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, ± 20% - Bulk (Alt: RK16312101A2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
688-RK16312101A2
|
Mouser Electronics | Potentiometers 10 KOhms 20% RoHS: Compliant | 477 |
|
$3.3600 / $6.8400 | Buy Now |
DISTI #
49748134
|
Verical | RK16312101A2 Min Qty: 19 Package Multiple: 1 | Americas - 391 |
|
$3.7537 / $4.3528 | Buy Now |
DISTI #
RK16312101A2
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 100 mW, � 20% (Alt: RK16312101A2) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 391 |
|
$2.1740 / $3.9800 | Buy Now |